
P6SMB400AHM3_C/H | |
---|---|
DigiKey Part Number | 112-P6SMB400AHM3_C/HTR-ND - Tape & Reel (TR) 112-P6SMB400AHM3_C/HCT-ND - Cut Tape (CT) 112-P6SMB400AHM3_C/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400AHM3_C/H |
Description | TVS DIODE 342VWM 548VC DO214AA |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.82963 | $2,122.22 |
1,500 | $2.57617 | $3,864.25 |
2,250 | $2.44699 | $5,505.73 |
3,750 | $2.30179 | $8,631.71 |
5,250 | $2.21580 | $11,632.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $5.89500 | $58.95 |
100 | $3.86980 | $386.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.91000 | $49.10 |
100 | $3.38540 | $338.54 |