P6SMB39AHM3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.58264
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.92165
Datasheet
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39AHM3_A/I

DigiKey Part Number
P6SMB39AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB39AHM3_A/I
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Customer Reference
Detailed Description
53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
11.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB39AHM3_B/IVishay General Semiconductor - Diodes Division0112-P6SMB39AHM3_B/ITR-ND$1.58264MFR Recommended
P6SMB39A-AU_R2_000A1Panjit International Inc.03757-P6SMB39A-AU_R2_000A1TR-ND$0.92165Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types