P6SMB30A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 17,487
Unit Price: $2.88000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22983
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,906
Unit Price: $5.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.99126
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,454
Unit Price: $2.30000
Datasheet

Similar


Bourns Inc.
In Stock: 39,969
Unit Price: $1.98000
Datasheet

Similar


STMicroelectronics
In Stock: 11,752
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 16,058
Unit Price: $3.79000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 17,499
Unit Price: $2.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,559
Unit Price: $3.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,437
Unit Price: $2.88000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30A-M3/5B

DigiKey Part Number
P6SMB30A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB30A-M3/5B
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
9,600$1.19491$11,471.14