
P6SMB22CA-E3/5B | |
---|---|
DigiKey Part Number | P6SMB22CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB22CA-E3/5B |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.00154 | $3,204.93 |
6,400 | $0.91247 | $5,839.81 |
9,600 | $0.86707 | $8,323.87 |
16,000 | $0.81605 | $13,056.80 |
22,400 | $0.78583 | $17,602.59 |
32,000 | $0.75646 | $24,206.72 |
80,000 | $0.71128 | $56,902.40 |