MFR Recommended

P6SMB20CAHM3_A/H | |
|---|---|
DigiKey Part Number | P6SMB20CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB20CAHM3_A/H |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB20CAHM3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB20CAHM3_B/H-ND | $1.83793 | MFR Recommended |
| SMBJ17CAH | Eaton - Electronics Division | 0 | 283-SMBJ17CAHTR-ND | $0.76726 | Similar |



