
P6SMB200AHE3_A/H | |
---|---|
DigiKey Part Number | 112-P6SMB200AHE3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB200AHE3_A/HCT-ND - Cut Tape (CT) 112-P6SMB200AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200AHE3_A/H |
Description | TVS DIODE 171VWM 274VC DO214AA |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.67920 | $1,259.40 |
1,500 | $1.51487 | $2,272.30 |
2,250 | $1.43105 | $3,219.86 |
3,750 | $1.33679 | $5,012.96 |
5,250 | $1.28098 | $6,725.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.65400 | $36.54 |
100 | $2.35250 | $235.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.98100 | $29.81 |
100 | $2.02400 | $202.40 |