
P6SMB180A-E3/5B | |
---|---|
DigiKey Part Number | 112-P6SMB180A-E3/5BTR-ND - Tape & Reel (TR) 112-P6SMB180A-E3/5BCT-ND - Cut Tape (CT) 112-P6SMB180A-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A-E3/5B |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.93800 | $19.38 |
100 | $1.42050 | $142.05 |
500 | $1.24726 | $623.63 |
1,000 | $1.05413 | $1,054.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.99779 | $3,192.93 |
6,400 | $0.78005 | $4,992.32 |
9,600 | $0.72257 | $6,936.67 |
16,000 | $0.70030 | $11,204.80 |
22,400 | $0.67350 | $15,086.40 |
32,000 | $0.66789 | $21,372.48 |