P6SMB170A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70705
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.03000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.65361
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98999
Datasheet

Similar


Littelfuse Inc.
In Stock: 116
Unit Price: $5.10000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,557
Unit Price: $3.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,265
Unit Price: $5.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.46781
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB170A-M3/52

DigiKey Part Number
P6SMB170A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB170A-M3/52
Description
TVS DIODE 145VWM 234VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
145V
Supplier Device Package
Voltage - Breakdown (Min)
162V
Base Product Number
Voltage - Clamping (Max) @ Ipp
234V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB170A-E3/5BVishay General Semiconductor - Diodes Division0P6SMB170A-E3/5B-ND$0.70705Direct
P6SMB170AHE3/5BVishay General Semiconductor - Diodes Division0P6SMB170AHE3/5B-ND$0.00000Direct
SMBJP6KE170A-TPMCC (Micro Commercial Components)0SMBJP6KE170A-TPMSCT-ND$4.03000Upgrade
P6SMB170ABourns Inc.0P6SMB170ABB-ND$0.65361Similar
P6SMB170ATaiwan Semiconductor Corporation01801-P6SMB170ATR-ND$0.98999Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500$1.08126$8,109.45