P6SMB16AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31587
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98873
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,354
Unit Price: $2.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,787
Unit Price: $3.37000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.25034
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB16AHM3_B/H

DigiKey Part Number
112-P6SMB16AHM3_B/H-ND
Manufacturer
Manufacturer Product Number
P6SMB16AHM3_B/H
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
26.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,500$1.31587$9,869.03