
P6SMB16A-E3/52 | |
---|---|
DigiKey Part Number | P6SMB16A-E3/52GITR-ND - Tape & Reel (TR) P6SMB16A-E3/52GICT-ND - Cut Tape (CT) P6SMB16A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16A-E3/52 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.70100 | $27.01 |
100 | $1.54530 | $154.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.89500 | $671.25 |
1,500 | $0.82521 | $1,237.82 |
2,250 | $0.75541 | $1,699.67 |
3,750 | $0.72257 | $2,709.64 |
5,250 | $0.64046 | $3,362.41 |
7,500 | $0.59392 | $4,454.40 |