
P6SMB160CA-E3/52 | |
---|---|
DigiKey Part Number | P6SMB160CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB160CA-E3/52GICT-ND - Cut Tape (CT) P6SMB160CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB160CA-E3/52 |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB160CA-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.23100 | $22.31 |
100 | $1.51470 | $151.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.77381 | $580.36 |
1,500 | $0.75735 | $1,136.02 |
2,250 | $0.74088 | $1,666.98 |
3,750 | $0.72442 | $2,716.57 |
5,250 | $0.71310 | $3,743.77 |