Similar

P6SMB150CAHM3_B/I | |
|---|---|
DigiKey Part Number | 112-P6SMB150CAHM3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB150CAHM3_B/I |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB150CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB150CATR-ND | $0.13852 | Similar |
| SMBJ130CA | Taiwan Semiconductor Corporation | 5,472 | SMBJ130CAFSCT-ND | $0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $2.09921 | $13,434.94 |



