
P6SMB150CA-E3/52 | |
|---|---|
DigiKey Part Number | P6SMB150CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB150CA-E3/52GICT-ND - Cut Tape (CT) P6SMB150CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB150CA-E3/52 |
Description | TVS DIODE 128VWM 207VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB150CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.26400 | $32.64 |
| 100 | $2.08170 | $208.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.47231 | $1,104.23 |
| 1,500 | $1.32344 | $1,985.16 |
| 2,250 | $1.24751 | $2,806.90 |
| 3,750 | $1.16208 | $4,357.80 |
| 5,250 | $1.11148 | $5,835.27 |
| 7,500 | $1.06227 | $7,967.03 |



