Direct
Direct
Direct
Direct
Similar
Similar
Similar

P6SMB12CA-M3/52 | |
|---|---|
DigiKey Part Number | P6SMB12CA-M3/52-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA-M3/52 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 | P6SMB12CA-E3/52GICT-ND | $5.26000 | Direct |
| P6SMB12CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12CA-M3/5B-ND | $1.68276 | Direct |
| P6SMB12CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12CAHE3/52-ND | $0.00000 | Direct |
| P6SMB12CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12CAHE3/5B-ND | $0.00000 | Direct |
| 1KSMB12CA | Littelfuse Inc. | 2,511 | F7080CT-ND | $9.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.82067 | $10,924.02 |









