P6SMB110CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.15915
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13883
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.39272

Similar


Taiwan Semiconductor Corporation
In Stock: 5,964
Unit Price: $9.45000
Datasheet
152V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB110CA-M3/52

DigiKey Part Number
P6SMB110CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB110CA-M3/52
Description
TVS DIODE 94VWM 152VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
152V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
94V
Supplier Device Package
Voltage - Breakdown (Min)
105V
Base Product Number
Voltage - Clamping (Max) @ Ipp
152V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB110CALittelfuse Inc.0F5661TR-ND$1.15915Direct
P6SMB110CATaiwan Semiconductor Corporation01801-P6SMB110CATR-ND$1.13883Direct
P6SMB110CA TR13 PBFREECentral Semiconductor Corp01514-P6SMB110CATR13PBFREETR-ND$1.39272Similar
SMBJ90CATaiwan Semiconductor Corporation5,964SMBJ90CAFSCT-ND$9.45000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.35582$10,168.65