
RGP02-12E-E3/73 | |
---|---|
DigiKey Part Number | RGP02-12E-E3/73GICT-ND - Cut Tape (CT) RGP02-12E-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP02-12E-E3/73 |
Description | DIODE STD 1200V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1200 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | RGP02-12E-E3/73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.80800 | $28.08 |
100 | $2.60860 | $260.86 |
500 | $2.37118 | $1,185.59 |
1,000 | $2.20597 | $2,205.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.61992 | $4,859.76 |
6,000 | $1.53956 | $9,237.36 |