P6KE9.1CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,905
Unit Price: $2.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,946
Unit Price: $1.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37804
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 351
Unit Price: $4.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE9.1CAHE3/54

DigiKey Part Number
P6KE9.1CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE9.1CAHE3/54
Description
TVS DIODE 7.78VWM 13.4V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
44.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.13606$8,544.24
8,000$1.97770$15,821.60
12,000$1.89704$22,764.48
20,000$1.83779$36,755.80
Manufacturers Standard Package