DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE9.1CA-E3/54

DigiKey Part Number
P6KE9.1CA-E3/54GITR-ND - Tape & Reel (TR)
P6KE9.1CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE9.1CA-E3/54
Description
TVS DIODE 7.78VWM 13.4V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
44.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.51100$25.11
100$2.30500$230.50
500$1.92628$963.14
1,000$1.62170$1,621.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.32021$5,280.84
Manufacturers Standard Package