Direct
Direct
Direct
Similar
Similar

P6KE7.5CA-E3/73 | |
|---|---|
DigiKey Part Number | P6KE7.5CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5CA-E3/73 |
Description | TVS DIODE 6.4VWM 11.3V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 53.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 6.4V | Supplier Device Package |
Voltage - Breakdown (Min) 7.13V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE7.5CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE7.5CAHE3/73-ND | $3.07795 | Direct |
| P6KE7.5CA-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE7.5CA-AP-ND | $0.89387 | Direct |
| P6KE7.5CA-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE7.5CA-BP-ND | $0.90845 | Direct |
| P6KE7V5CA | Taiwan Semiconductor Corporation | 0 | P6KE7V5CAFSTR-ND | $1.12714 | Direct |
| P6KE7.5CA | Littelfuse Inc. | 4,520 | 18-P6KE7.5CACT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.36786 | $13,471.44 |






