Direct

P6KE68CHE3/54 | |
|---|---|
DigiKey Part Number | P6KE68CHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE68CHE3/54 |
Description | TVS DIODE 55.1VWM 98VC DO204AC |
Customer Reference | |
Detailed Description | 98V Clamp 6.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 55.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 61.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 98V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE68CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE68CAHE3/54-ND | $3.61855 | Direct |


