P6KE68-E3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.86141
Datasheet
98V Clamp 6.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE68-E3/73

DigiKey Part Number
P6KE68-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE68-E3/73
Description
TVS DIODE 55.1VWM 98VC DO204AC
Customer Reference
Detailed Description
98V Clamp 6.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
55.1V
Supplier Device Package
Voltage - Breakdown (Min)
61.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
98V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE68A-E3/73Vishay General Semiconductor - Diodes Division0P6KE68A-E3/73-ND$2.86141Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types