
P6KE62A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE62A-E3/54GITR-ND - Tape & Reel (TR) P6KE62A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE62A-E3/54 |
Description | TVS DIODE 53VWM 85VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE62A | Littelfuse Inc. | 16,214 | P6KE62ALFCT-ND | $5.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.92500 | $49.25 |
| 100 | $3.19490 | $319.49 |
| 500 | $2.45034 | $1,225.17 |
| 1,000 | $2.21043 | $2,210.43 |
| 2,000 | $2.00851 | $4,017.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.83858 | $7,354.32 |
| 8,000 | $1.69566 | $13,565.28 |
| 12,000 | $1.62286 | $19,474.32 |
| 20,000 | $1.54106 | $30,821.20 |
| 28,000 | $1.49264 | $41,793.92 |
| 40,000 | $1.44558 | $57,823.20 |

