
P6KE56AHE3/54 | |
|---|---|
DigiKey Part Number | P6KE56AHE3/54GITR-ND - Tape & Reel (TR) P6KE56AHE3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE56AHE3/54 |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.30100 | $73.01 |
| 100 | $4.82270 | $482.27 |
| 500 | $3.75886 | $1,879.43 |
| 1,000 | $3.41644 | $3,416.44 |
| 2,000 | $3.12828 | $6,256.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.88595 | $11,543.80 |
| 8,000 | $2.68220 | $21,457.60 |
| 12,000 | $2.57843 | $30,941.16 |
| 20,000 | $2.46188 | $49,237.60 |
| 28,000 | $2.39451 | $67,046.28 |

