
P6KE56AHE3/54 | |
|---|---|
DigiKey Part Number  | P6KE56AHE3/54GITR-ND - Tape & Reel (TR) P6KE56AHE3/54GICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P6KE56AHE3/54  | 
Description  | TVS DIODE 47.8VWM 77VC DO204AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 77V Clamp 7.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 47.8V  | |
Voltage - Breakdown (Min)  | 53.2V  | |
Voltage - Clamping (Max) @ Ipp  | 77V  | |
Current - Peak Pulse (10/1000µs)  | 7.8A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.51000 | $7.51 | 
| 10 | $4.69900 | $46.99 | 
| 100 | $3.05620 | $305.62 | 
| 500 | $2.34786 | $1,173.93 | 
| 1,000 | $2.11950 | $2,119.50 | 
| 2,000 | $1.92728 | $3,854.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.76560 | $7,062.40 | 
| 8,000 | $1.62961 | $13,036.88 | 
| 12,000 | $1.56034 | $18,724.08 | 
| 20,000 | $1.48250 | $29,650.00 | 
| 28,000 | $1.46751 | $41,090.28 | 

