Direct
Direct
Similar
Similar

P6KE47CAHE3/54 | |
|---|---|
DigiKey Part Number | P6KE47CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE47CAHE3/54 |
Description | TVS DIODE 40.2VWM 64.8V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE47CA-E3/54 | Vishay General Semiconductor - Diodes Division | 15,647 | P6KE47CA-E3/54GICT-ND | $9.13000 | Direct |
| P6KE47CA-B | Littelfuse Inc. | 0 | P6KE47CA-BLF-ND | $1.58420 | Direct |
| P6KE47CA | STMicroelectronics | 3,039 | 497-14735-1-ND | $7.81000 | Similar |
| P6KE47CA | Taiwan Semiconductor Corporation | 3,106 | P6KE47CAFSCT-ND | $5.43000 | Similar |
| P6KE47CA | Littelfuse Inc. | 17,749 | P6KE47CALFCT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.18113 | $12,724.52 |
| 8,000 | $2.96512 | $23,720.96 |
| 12,000 | $2.93713 | $35,245.56 |






