
P6KE27AHE3/73 | |
---|---|
DigiKey Part Number | P6KE27AHE3/73GICT-ND - Cut Tape (CT) P6KE27AHE3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE27AHE3/73 |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.13800 | $41.38 |
100 | $2.67600 | $267.60 |
500 | $2.04486 | $1,022.43 |
1,000 | $1.84148 | $1,841.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67012 | $3,340.24 |
4,000 | $1.52597 | $6,103.88 |
6,000 | $1.50475 | $9,028.50 |
10,000 | $1.23062 | $12,306.20 |