
P6KE24CA-E3/54 | |
---|---|
DigiKey Part Number | P6KE24CA-E3/54GITR-ND - Tape & Reel (TR) P6KE24CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE24CA-E3/54 |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.67700 | $26.77 |
100 | $2.33190 | $233.19 |
500 | $1.92138 | $960.69 |
1,000 | $1.80642 | $1,806.42 |
2,000 | $1.67505 | $3,350.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.64154 | $6,566.16 |
8,000 | $1.35046 | $10,803.68 |
12,000 | $1.31684 | $15,802.08 |