Direct
Direct
Similar
Similar

P6KE24A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE24A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE24A-E3/73 |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE24AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE24AHE3/73-ND | $2.95004 | Direct |
| P6KE24A-TP | MCC (Micro Commercial Components) | 2,681 | P6KE24A-TPMSCT-ND | $3.54000 | Direct |
| 1.5KE24A | Littelfuse Inc. | 1,899 | 1.5KE24ALFCT-ND | $8.71000 | Similar |
| P6KE24A | Littelfuse Inc. | 0 | P6KE24ALFCT-ND | $5.76000 | Similar |
| P6KE24A | Taiwan Semiconductor Corporation | 0 | P6KE24AFSTR-ND | $0.96593 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.60375 | $10,415.00 |






