DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE22A-E3/54

DigiKey Part Number
P6KE22A-E3/54GITR-ND - Tape & Reel (TR)
P6KE22A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE22A-E3/54
Description
TVS DIODE 18.8VWM 30.6V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.88900$18.89
100$1.49440$149.44
500$1.31902$659.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.07770$4,310.80
Manufacturers Standard Package