
P6KE20A-E3/54 | |
---|---|
DigiKey Part Number | P6KE20A-E3/54GITR-ND - Tape & Reel (TR) P6KE20A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE20A-E3/54 |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.29300 | $32.93 |
100 | $2.20880 | $220.88 |
500 | $1.75716 | $878.58 |
1,000 | $1.65567 | $1,655.67 |
2,000 | $1.31910 | $2,638.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21523 | $4,860.92 |
8,000 | $1.11670 | $8,933.60 |
12,000 | $1.10438 | $13,252.56 |
20,000 | $1.09207 | $21,841.40 |
28,000 | $1.07769 | $30,175.32 |