Similar
Similar

P6KE16AHE3/54 | |
|---|---|
DigiKey Part Number | P6KE16AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE16AHE3/54 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE16A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE16A-AP-ND | $0.87259 | Similar |
| P6KE16A-B | Littelfuse Inc. | 0 | P6KE16A-BLF-ND | $1.44254 | Similar |
| P6KE16A-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE16A-BP-ND | $0.88971 | Similar |
| SA12A | Littelfuse Inc. | 8,228 | SA12ALFCT-ND | $6.49000 | Similar |
| SA13A | Littelfuse Inc. | 1,295 | 18-SA13ACT-ND | $6.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.95004 | $11,800.16 |




