P6KE150CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.61855
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,890
Unit Price: $4.03000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.12714
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,427
Unit Price: $5.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.58420
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.83006
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.87995
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.89082
Datasheet
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150CA-E3/73

DigiKey Part Number
P6KE150CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE150CA-E3/73
Description
TVS DIODE 128VWM 207VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
143V
Base Product Number
Voltage - Clamping (Max) @ Ipp
207V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE150CAHE3/73Vishay General Semiconductor - Diodes Division0P6KE150CAHE3/73-ND$3.61855Direct
P6KE150A-TPMCC (Micro Commercial Components)3,890P6KE150A-TPMSCT-ND$4.03000Direct
P6KE150CATaiwan Semiconductor Corporation0P6KE150CAFSTR-ND$1.12714Direct
P6KE150CALittelfuse Inc.6,427P6KE150CALFCT-ND$5.26000Direct
P6KE150CA-BLittelfuse Inc.0P6KE150CA-BLF-ND$1.58420Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$3.31721$13,268.84