Direct
Direct
Similar
Similar
Similar

P6KE150AHE3/54 | |
|---|---|
DigiKey Part Number | P6KE150AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE150AHE3/54 |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 207V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE150A-B | Littelfuse Inc. | 0 | P6KE150A-B-ND | $1.44254 | Direct |
| P6KE150A-TB | Littelfuse Inc. | 0 | P6KE150A-TB-ND | $1.30274 | Direct |
| P6KE150A | STMicroelectronics | 0 | 497-11384-1-ND | $0.00000 | Similar |
| P6KE150A-AP | MCC (Micro Commercial Components) | 0 | 353-P6KE150A-AP-ND | $0.87259 | Similar |
| P6KE150A-BP | MCC (Micro Commercial Components) | 0 | 353-P6KE150A-BP-ND | $0.88971 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.95004 | $11,800.16 |




