
P6KE150A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE150A-E3/73GICT-ND - Cut Tape (CT) P6KE150A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150A-E3/73 |
Description | TVS DIODE 128VWM 207VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 207V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE150A | Littelfuse Inc. | 9,695 | P6KE150ALFCT-ND | $5.76000 | Direct |
| P6KE150A-TP | MCC (Micro Commercial Components) | 3,890 | P6KE150A-TPMSCT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.13600 | $71.36 |
| 100 | $4.71010 | $471.01 |
| 500 | $3.66744 | $1,833.72 |
| 1,000 | $3.33193 | $3,331.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.04952 | $6,099.04 |
| 4,000 | $2.81206 | $11,248.24 |
| 6,000 | $2.69106 | $16,146.36 |
| 10,000 | $2.55514 | $25,551.40 |
| 14,000 | $2.47468 | $34,645.52 |
| 20,000 | $2.39649 | $47,929.80 |

