
P6KE11CA-E3/54 | |
---|---|
DigiKey Part Number | 112-P6KE11CA-E3/54TR-ND - Tape & Reel (TR) 112-P6KE11CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE11CA-E3/54 |
Description | TVS DIODE 9.4VWM 15.6V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 38.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 38.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.36000 | $43.60 |
100 | $2.82290 | $282.29 |
500 | $2.16180 | $1,080.90 |
1,000 | $1.94601 | $1,946.01 |
2,000 | $1.72431 | $3,448.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.48619 | $5,944.76 |
8,000 | $1.34660 | $10,772.80 |
12,000 | $1.33019 | $15,962.28 |
28,000 | $1.32023 | $36,966.44 |