Direct

P6KE10HE3/73 | |
|---|---|
DigiKey Part Number | P6KE10HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE10HE3/73 |
Description | TVS DIODE 8.1VWM 15VC DO204AC |
Customer Reference | |
Detailed Description | 15V Clamp 40A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE10AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE10AHE3/73-ND | $2.95004 | Direct |
| P6KE10A | Littelfuse Inc. | 5,168 | 18-P6KE10ACT-ND | $5.26000 | Similar |



