
P6KE10CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE10CA-E3/54GITR-ND - Tape & Reel (TR) P6KE10CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE10CA-E3/54 |
Description | TVS DIODE 8.55VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE10CA-B | Littelfuse Inc. | 50 | P6KE10CA-B-ND | $5.26000 | Similar |
| P6KE10CA-TP | MCC (Micro Commercial Components) | 17,030 | P6KE10CA-TPMSCT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.70600 | $57.06 |
| 100 | $3.72520 | $372.52 |
| 500 | $2.87408 | $1,437.04 |
| 1,000 | $2.59997 | $2,599.97 |
| 2,000 | $2.36923 | $4,738.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.17510 | $8,700.40 |
| 8,000 | $2.01187 | $16,094.96 |
| 12,000 | $1.92872 | $23,144.64 |
| 20,000 | $1.83531 | $36,706.20 |
| 28,000 | $1.78001 | $49,840.28 |
| 40,000 | $1.72628 | $69,051.20 |

