Diode 100 V 6A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600B-E3/54

DigiKey Part Number
P600B-E3/54GITR-ND - Tape & Reel (TR)
P600B-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P600B-E3/54
Description
DIODE STANDARD 100V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P600B-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
P600
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.77000$22.77
10$14.66700$146.67
100$10.04170$1,004.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.05765$5,646.12
1,600$7.04423$11,270.77
Manufacturers Standard Package