Direct
Similar
Similar
Similar
Similar

P4SMA8.2CAHE3/5A | |
|---|---|
DigiKey Part Number | P4SMA8.2CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA8.2CAHE3/5A |
Description | TVS DIODE 7.02VWM 12.1V DO214AC |
Customer Reference | |
Detailed Description | 12.1V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.02V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.79V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA8.2CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA8.2CA-E3/5A-ND | $0.84577 | Direct |
| P4SMA8.2CA | Littelfuse Inc. | 0 | P4SMA8.2CA-ND | $1.23936 | Similar |
| SMAJ7.0CA | Littelfuse Inc. | 119,901 | SMAJ7.0CALFCT-ND | $3.95000 | Similar |
| SMAJ7.0CA-13-F | Diodes Incorporated | 51,005 | SMAJ7.0CA-FDICT-ND | $4.03000 | Similar |
| SMAJ7.0CA-TP | MCC (Micro Commercial Components) | 17,749 | SMAJ7.0CA-TPMSCT-ND | $3.04000 | Similar |





