
P4SMA540AHM3_B/H | |
---|---|
DigiKey Part Number | 112-P4SMA540AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA540AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA540AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA540AHM3_B/H |
Description | TVS DIODE 459VWM 740VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 410mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 410mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.64600 | $36.46 |
100 | $2.49610 | $249.61 |
500 | $1.96242 | $981.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.53546 | $2,763.83 |
3,600 | $1.44924 | $5,217.26 |
5,400 | $1.36303 | $7,360.36 |
9,000 | $1.35482 | $12,193.38 |
12,600 | $1.35071 | $17,018.95 |