
P4SMA51AHE3_A/I | |
---|---|
DigiKey Part Number | 112-P4SMA51AHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA51AHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA51AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA51AHE3_A/I |
Description | TVS DIODE 43.6VWM 70.1V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.44000 | $34.40 |
100 | $2.20880 | $220.88 |
500 | $1.67586 | $837.93 |
1,000 | $1.50409 | $1,504.09 |
2,000 | $1.35929 | $2,718.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.14375 | $8,578.12 |
15,000 | $1.05614 | $15,842.10 |
22,500 | $1.01151 | $22,758.97 |
37,500 | $0.96137 | $36,051.38 |
52,500 | $0.95556 | $50,166.90 |