P4SMA43CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.84729
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81206
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,314
Unit Price: $2.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,273
Unit Price: $4.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.67642
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA43CA-E3/5A

DigiKey Part Number
P4SMA43CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA43CA-E3/5A
Description
TVS DIODE 36.8VWM 59.3V DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.77151$5,786.32
15,000$0.70750$10,612.50
22,500$0.67488$15,184.80
37,500$0.63824$23,934.00
52,500$0.61653$32,367.83
75,000$0.59544$44,658.00
Manufacturers Standard Package