DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA39CAHE3_A/I

DigiKey Part Number
112-P4SMA39CAHE3_A/ITR-ND - Tape & Reel (TR)
112-P4SMA39CAHE3_A/ICT-ND - Cut Tape (CT)
112-P4SMA39CAHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA39CAHE3_A/I
Description
TVS DIODE 33.3VWM 53.9V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.67900$36.79
100$2.36480$236.48
500$1.79904$899.52
1,000$1.61642$1,616.42
2,000$1.46271$2,925.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.23383$9,253.73
15,000$1.14081$17,112.15
22,500$1.09342$24,601.95
37,500$1.04588$39,220.50
Manufacturers Standard Package