
P4SMA39CAHE3_A/I | |
---|---|
DigiKey Part Number | 112-P4SMA39CAHE3_A/ITR-ND - Tape & Reel (TR) 112-P4SMA39CAHE3_A/ICT-ND - Cut Tape (CT) 112-P4SMA39CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39CAHE3_A/I |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.67900 | $36.79 |
100 | $2.36480 | $236.48 |
500 | $1.79904 | $899.52 |
1,000 | $1.61642 | $1,616.42 |
2,000 | $1.46271 | $2,925.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.23383 | $9,253.73 |
15,000 | $1.14081 | $17,112.15 |
22,500 | $1.09342 | $24,601.95 |
37,500 | $1.04588 | $39,220.50 |