
P4SMA39CA-E3/61 | |
---|---|
DigiKey Part Number | P4SMA39CA-E3/61GITR-ND - Tape & Reel (TR) P4SMA39CA-E3/61GICT-ND - Cut Tape (CT) P4SMA39CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39CA-E3/61 |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.94300 | $19.43 |
100 | $0.95490 | $95.49 |
500 | $0.87260 | $436.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.68326 | $1,229.87 |
3,600 | $0.62563 | $2,252.27 |
90,000 | $0.59476 | $53,528.40 |