DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA33AHE3_A/I

DigiKey Part Number
112-P4SMA33AHE3_A/ITR-ND - Tape & Reel (TR)
112-P4SMA33AHE3_A/ICT-ND - Cut Tape (CT)
112-P4SMA33AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA33AHE3_A/I
Description
TVS DIODE 28.2VWM 45.7V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$3.44900$34.49
100$2.21440$221.44
500$1.68016$840.08
1,000$1.50794$1,507.94
2,000$1.36277$2,725.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.14667$8,600.03
15,000$1.05884$15,882.60
22,500$1.01410$22,817.25
37,500$0.96383$36,143.62
52,500$0.95800$50,295.00
Manufacturers Standard Package