
P4SMA30AHE3_A/H | |
|---|---|
DigiKey Part Number | P4SMA30AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA30AHE3_A/H |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA30A | Taiwan Semiconductor Corporation | 1,647 | 1801-P4SMA30ACT-ND | $3.70000 | Similar |
| SMAJ26A | Taiwan Semiconductor Corporation | 657 | 1801-SMAJ26ACT-ND | $3.54000 | Similar |
| SMAJ26AH | Taiwan Semiconductor Corporation | 1,663 | 1801-SMAJ26AHCT-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,200 | $1.00765 | $7,255.08 |


