
P4SMA27CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-P4SMA27CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA27CAHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA27CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA27CAHE3_A/H |
Description | TVS DIODE 23.1VWM 37.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 10.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.04600 | $30.46 |
100 | $1.94280 | $194.28 |
500 | $1.46530 | $732.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.08662 | $1,955.92 |
3,600 | $1.02900 | $3,704.40 |
5,400 | $0.97138 | $5,245.45 |
9,000 | $0.93433 | $8,408.97 |
12,600 | $0.85613 | $10,787.24 |
18,000 | $0.81457 | $14,662.26 |
45,000 | $0.80571 | $36,256.95 |