Similar

P4SMA220A-M3/61 | |
|---|---|
DigiKey Part Number | P4SMA220A-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA220A-M3/61 |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ188A | Taiwan Semiconductor Corporation | 5,268 | 1801-SMAJ188ACT-ND | $4.03000 | Similar |
| SMAJP4KE220A-TP | MCC (Micro Commercial Components) | 0 | 353-SMAJP4KE220A-TP-ND | $1.62447 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.76125 | $6,851.25 |



