Image for P4SMA18CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA18CA-E3/61

DigiKey Part Number
P4SMA18CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA18CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA18CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA18CA-E3/61
Description
TVS DIODE 15.3VWM 25.2V DO214AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
25.2V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.86100$28.61
100$1.81610$181.61
500$1.36494$682.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$1.11374$2,004.73
3,600$1.00759$3,627.32
5,400$0.95345$5,148.63
9,000$0.89259$8,033.31
12,600$0.85654$10,792.40
18,000$0.82149$14,786.82
Manufacturers Standard Package